Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Dual 8:1
Multiplexer Architecture
8:1
Number of Channels per Chip
2
Number of Inputs per Chip
16
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
130@±15V|140@12V
Maximum Turn-On Time (ns)
100@12V
Maximum Turn-Off Time (ns)
110@12V
Maximum Frequency (25°C) @ Vcc (MHz)
490(Typ)@±15V|300(Typ)@12V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
12
Maximum Single Supply Voltage (V)
16.5
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±16.5
Typical Supply Current (mA)
0.26@16.5V/-0.000002@-16.5V
Maximum Supply Current (mA)
0.475@16.5V/-0.001@-16.5V@-40C to 125C
Maximum On Resistance (Ohm)
475@10.8V
Maximum On Resistance Range (Ohm)
400 to 1000
Propagation Delay Test Condition (pF)
35
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
9.7
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

