Analog Switch Multiplexers
ADG1206YCPZ-REEL7
Analog Multiplexer Single 16:1 32-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 16:1
Multiplexer Architecture
16:1
Number of Channels per Chip
1
Number of Inputs per Chip
16
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Time (ns)
130@±15V, 140@12V
Maximum Turn-On Time (ns)
100@12V
Maximum Turn-Off Time (ns)
110@12V
Maximum Frequency (25°C) @ Vcc (MHz)
280(Typ)@±15V, 185(Typ)@12V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
12
Maximum Single Supply Voltage (V)
16.5
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±16.5
Typical Supply Current (mA)
0.26@16.5V/-0.000002@-16.5V
Maximum Supply Current (mA)
0.475@16.5V/-0.001@-16.5V@-40C to 125C
Maximum On Resistance (Ohm)
475@10.8V
Maximum On Resistance Range (Ohm)
400 to 1000
Propagation Delay Test Condition (pF)
35
Power Supply Type
Single, Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

