Analog Switch Multiplexers
ADG1204YCPZ-REEL7
Analog Multiplexer Single 4:1 12-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Type
Analog Multiplexer
Configuration
Single 4:1
Multiplexer Architecture
4:1
Number of Channels per Chip
1
Number of Inputs per Chip
4
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
150@±15V|190@12V
Maximum Turn-On Time (ns)
120@12V
Maximum Turn-Off Time (ns)
125@12V
Maximum Frequency (25°C) @ Vcc (MHz)
550(Typ)@12V|800(Typ)@±15V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
10.8
Typical Single Supply Voltage (V)
12
Maximum Single Supply Voltage (V)
13.2
Minimum Dual Supply Voltage (V)
±13.5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±16.5
Typical Supply Current (mA)
0.17@16.5V/-0.000001@-16.5V
Maximum Supply Current (mA)
0.285@16.5V/-0.001@-16.5V@-40C to 125C
Maximum High Level Output Current (mA)
45
Maximum On Resistance (Ohm)
475@10.8V
Maximum On Resistance Range (Ohm)
400 to 1000
Propagation Delay Test Condition (pF)
35
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
12
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
12
Lead Shape
No Lead

