Arrow Electronic Components Online
ADG1204YCPZ500RL7|ADI|limage
ADG1204YCPZ500RL7|ADI|simage
Analog Switch Multiplexers

ADG1204YCPZ-500RL7

Analog Multiplexer Single 4:1 12-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 4:1
  • Multiplexer Architecture
    4:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Time (ns)
    150@±15V, 190@12V
  • Maximum Turn-On Time (ns)
    120@12V
  • Maximum Turn-Off Time (ns)
    125@12V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    800(Typ)@±15V, 550(Typ)@12V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    10.8
  • Typical Single Supply Voltage (V)
    12
  • Maximum Single Supply Voltage (V)
    13.2
  • Minimum Dual Supply Voltage (V)
    ±13.5
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Typical Supply Current (mA)
    0.17@16.5V/-0.000001@-16.5V
  • Maximum Supply Current (mA)
    0.285@16.5V/-0.001@-16.5V@-40C to 125C
  • Maximum High Level Output Current (mA)
    45
  • Maximum On Resistance (Ohm)
    475@10.8V
  • Maximum On Resistance Range (Ohm)
    400 to 1000
  • Propagation Delay Test Condition (pF)
    35
  • Power Supply Type
    Single, Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    12
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    12
  • Lead Shape
    No Lead
  • Family/Series
    ADG1204
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    500
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources