Arrow Electronic Components Online
ADF70301169EZKIT|ADI|limage
ADF70301169EZKIT|ADI|simage
RF/Wireless Development Boards and Kits

ADF70301-169EZKIT

ADF7030-1 RF Transceiver Evaluation Kit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    NRND
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    ADF7030-1
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    169
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    3.6/5

Documentation and Resources

Datasheets
Design resources