RF Transceivers
ADF7023BCPZ-RL
RF Transceiver FSK/GFSK/OOK 2.5V/3.3V 32-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Transceiver
Modulation Technique
FSK/GFSK/OOK
Maximum Data Rate
300Kbps
Maximum RF Operating Frequency Range (MHz)
100 to 500|500 to 1500
Maximum RF Operating Frequency (MHz)
928
Operating Band Frequency (MHz)
431 to 464|862 to 928
Minimum Operating Supply Voltage
1.8V
Typical Operating Supply Voltage
2.5V|3.3V
Maximum Operating Supply Voltage
3.6V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

