Arrow Electronic Components Online
ADF5904WCCPZRL7|ADI|simage
ADF5904WCCPZRL7|ADI|limage
RF Transceivers

ADF5904WCCPZ-RL7

RF Receiver Automotive AEC-Q100 32-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Receiver
  • Maximum RF Operating Frequency Range (MHz)
    >=2500
  • Maximum RF Operating Frequency (MHz)
    24250
  • Operating Band Frequency (MHz)
    24000 to 24250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources