Controlled Oscillators
ADF5709BEZ
Oscillator VCO 9850MHz to 20500MHz 5V 24-Pin CLLCC EP SMD T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VCO
Lower Frequency (MHz)
9850
Upper Frequency (MHz)
20500
Output Frequency (MHz)
9850 to 20500
Frequency Range (MHz)
9850 to 20500
Typical Phase Noise (dBc/Hz)
-135@10MHz
Maximum Operating Supply Voltage (V)
5.5
Tuning Voltage (V)
-0.5 to 23
Maximum Supply Current (mA)
87
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
3.9
Package Length
3.9
PCB changed
24
Standard Package Name
LCC
Supplier Package
CLLCC EP
Pin Count
24
Lead Shape
No Lead