Clock Generators and Synthesizers
ADF5356BCPZ Analog Devices Clock Generator
Clock Generator 10MHz to 600MHz-IN 13600MHz-OUT 32-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
3
Clock Input Frequency (MHz)
10 to 600
Maximum Output Frequency (MHz)
13600
Minimum Operating Supply Voltage (V)
3.15
Maximum Operating Supply Voltage (V)
3.45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Maximum Supply Current (mA)
92
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

