Arrow Electronic Components Online
No Image Available
Clock Generators and Synthesizers

ADF4377BCCZ

Clock Generator 10MHz to 1GHz-IN 12800MHz-OUT 48-Pin LGA EP Tray

Analog Devices
Datasheets 

ADF4377: Microwave Wideband Synthesizer with Integrated VCO

The ADF4377 is a high performance, ultralow jitter, dual output integer-N phased locked loop (PLL) with integrated voltage-controlled oscillator (VCO) ideally suited for data converter and mixed-signal front end (MxFE®) clock applications. The high-performance PLL can achieve ultralow in-band noise and integrated jitter, and the fundamental VCO and output divider generate frequencies from 800MHz to 12.8 GHz.

Key Features and Benefits

  • Fundamental, native VCO connects directly to data converters, eliminating the need for filtering and amplification
  • Low in-band phase noise delivers low jitter clocks for demanding data converter applications
  • Easy to use multipart synchronization with outstanding low time drift over temperature


Applications

  • Instrumentation and Measurement: Data acquisition systems
  • Aerospace and Defense: Radar, covert communications
  • Communications: 5G data converter clocking
  • General Purpose: High-speed data converter clocking


Evaluation Board

The ADF4377 can be evaluated with the EV-ADF4377SD1Z.



Block Diagrams and Tables


ADF4377-fbl
ADF4377-pc


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    2
  • Clock Input Frequency (MHz)
    10 to 1000
  • Maximum Output Frequency (MHz)
    12800
  • Typical Duty Cycle (%)
    50
  • Input Logic Level
    CML
  • Output Logic Level
    CML
  • Minimum Operating Supply Voltage (V)
    3.15
  • Maximum Operating Supply Voltage (V)
    3.45
  • Maximum Power Dissipation (mW)
    2150(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.25
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    LGA
  • Supplier Package
    LGA EP
  • Pin Count
    48
Order Quantity

Documentation and Resources

Datasheets
Design resources