Clock Generators and Synthesizers
ADF4372BCCZ
Clock Generator 10MHz to 600MHz-IN 16000MHz-OUT 48-Pin LGA EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
3
Clock Input Frequency (MHz)
10 to 600
Maximum Output Frequency (MHz)
16000
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Maximum Supply Current (mA)
260
Mounting
Surface Mount
Package Height
1.06
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
LGA
Supplier Package
LGA EP
Pin Count
48
Lead Shape
No Lead