Arrow Electronic Components Online
ADF43608BCPZRL7|ADI|limage
ADF43608BCPZRL7|ADI|simage
클럭 발생기 및 신디사이저

ADF4360-8BCPZRL7

Clock Generator 10MHz to 250MHz-IN 400MHz-OUT 24-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    3
  • Clock Input Frequency (MHz)
    10 to 250
  • Maximum Output Frequency (MHz)
    400
  • Input Logic Level
    CMOS|TTL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Supply Current (mA)
    5(Typ)
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources