Arrow Electronic Components Online
ADF43607BCPZ|ADI|simage
ADF43607BCPZ|ADI|limage
Top Searched
Clock Generators and Synthesizers

ADF4360-7BCPZ

Clock Generator 10MHz to 250MHz-IN 1800MHz-OUT 24-Pin LFCSP EP Tray

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    3
  • Clock Input Frequency (MHz)
    10 to 250
  • Maximum Output Frequency (MHz)
    1800
  • Input Logic Level
    CMOS, TTL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Maximum Supply Current (mA)
    10(Typ)
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
  • Lead Shape
    No Lead
  • Family/Series
    ADF4360-7
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    490
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources