Clock Generators and Synthesizers
ADF4360-2BCPZRL7
Clock Generator 10MHz to 250MHz-IN 2170MHz-OUT 24-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Outputs per Chip
3
Clock Input Frequency (MHz)
10 to 250
Maximum Output Frequency (MHz)
2170
Input Logic Level
CMOS, TTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Supply Current (mA)
2.5(Typ)
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24
Lead Shape
No Lead
Family/Series
ADF4360-2
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1500
MSL
3
Order Quantity

