Clock Generators and Synthesizers
ADF4252BCPZ-RL
Clock Generator 50MHz to 3GHz-IN 24-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
2
Clock Input Frequency (MHz)
50 to 3000
Input Logic Level
CMOS|TTL
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Maximum Supply Current (mA)
16
Mounting
Surface Mount
Package Height
0.83
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24
Lead Shape
No Lead
Order Quantity

