Arrow Electronic Components Online
ADF4159WCCPZRL7|ADI|simage
ADF4159WCCPZRL7|ADI|limage
Clock Generators and Synthesizers

ADF4159WCCPZ-RL7

Clock Generator 500MHz to 13GHz-IN 2000MHz-OUT Automotive AEC-Q100 24-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Outputs per Chip
    1
  • Clock Input Frequency (MHz)
    500 to 13000
  • Maximum Output Frequency (MHz)
    2000
  • Input Logic Level
    CMOS|TTL
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    3.45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Supply Current (mA)
    40
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources