Arrow Electronic Components Online
ADF4153YCPZ|ADI|simage
ADF4153YCPZ|ADI|limage
Clock Generators and Synthesizers

ADF4153YCPZ

Clock Generator 10MHz to 4GHz-IN 20-Pin LFCSP EP Tray

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    1
  • Clock Input Frequency (MHz)
    10 to 4000
  • Input Logic Level
    CMOS, TTL
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Maximum Supply Current (mA)
    24
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    20
  • Lead Shape
    No Lead
  • Family/Series
    ADF4153
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    490
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources