Top Searched
Analog DevicesADF4106BRUZClock Generators and Synthesizers
Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 20 to 6000 | |
| 325 | |
| CMOS|TTL | |
| 2.7 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| 13 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

