Clock Generators and Synthesizers
ADF4106BRUZ-R7
Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 16-Pin TSSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Outputs per Chip
1
Clock Input Frequency (MHz)
20 to 6000
Maximum Output Frequency (MHz)
325
Input Logic Level
CMOS|TTL
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Maximum Supply Current (mA)
13
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

