Arrow Electronic Components Online
ADF04STTR04|TE|simage
ADF04STTR04|TE|limage
Switch DIP

ADF04STTR04

Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Switch
  • Actuator Style
    Flush Slide
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    4
  • Maximum Current Rating (A)
    0.1@5VDC
  • Maximum Nonswitching Current (mA)
    1000
  • Maximum DC Voltage Rating (V)
    24
  • Dielectric Strength
    500Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    1000
  • Actuator Length (mm)
    0
  • Seal
    Tape(Polyimide Film)
  • Seal Location
    Top
  • Seal Description
    Tape(Polyimide Film)
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    8
  • Total Pitch (mm)
    7.62
  • Row Space (mm)
    8.26
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Body Length (mm)
    12.14
  • Body Depth (mm)
    7.5
  • Body Height (mm)
    3.5
  • Product Length (mm)
    12.14
  • Product Depth (mm)
    9.3
  • Product Height (mm)
    4.5

Documentation and Resources

Datasheets
Design resources