Arrow Electronic Components Online
ADE7903ARWZRL|ADI|limage
ADE7903ARWZRL|ADI|simage
Analog to Digital Converters - ADCs

ADE7903ARWZ-RL

2-Channel Triple ADC Delta-Sigma 24-bit Serial 20-Pin SOIC W T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Temperature Measurement
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Number of ADCs
    3
  • Number of Input Channels
    2|1
  • Interface Type
    Serial (4-Wire, SPI)
  • Input Type
    Current|Voltage
  • Input Signal Type
    Pseudo-Differential|Differential
  • Voltage Reference
    Internal
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±0.5Vp-p
  • Full Scale Error
    ±4%FSR
  • Signal to Noise Ratio
    79dBFS(Typ)
  • Sample and Hold
    No
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    13(Max) mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources