Arrow Electronic Components Online
No Image Available
Specialized Power ICs and Modules

ADE1202ACCZ-RL

Power Monitoring 20-Pin LGA T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Monitoring
  • Input Voltage (V)
    -0.3 to 4
  • Minimum Operating Supply Voltage (V)
    2.97
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max) - 0.08
  • Package Width
    8
  • Package Length
    5
  • PCB changed
    20
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources