Arrow Electronic Components Online
ADD55A|MEANWELL|simage
ADD55A|MEANWELL|limage
AC to DC Power Supplies

ADD-55A

AC/DC Power Supply Triple-OUT 13.8V/5V/13.4V 2.5A/3A/0.23A 52.58W 8-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    3
  • Output Type
    Fixed
  • Output Voltage (V)
    13.8|5|13.4
  • Output Current (A)
    2.5|3|0.23
  • Output Power (W)
    52.58
  • Minimum AC Input Voltage (V)
    88
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    124
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    1%|0.5%
  • Load Regulation
    1%|0.5%
  • Maximum Input Current (A)
    1.6(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1|±3
  • Efficiency (%)
    71(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    100mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    570
  • Mounting
    Chassis
  • Package Height
    38
  • Package Width
    97
  • Package Length
    159
  • PCB changed
    8
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources