Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
No
Type
Low Power Comparator
Number of Channels per Chip
2
Rail to Rail
No
Maximum Propagation Delay Time (ns)
10000(Typ)
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
5.5
Minimum Single Supply Voltage (V)
1.7
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
0.01@1.7V
Maximum Supply Current (mA)
0.011@5.5V
Maximum Test Temperature (°C)
125
Minimum Test Temperature (°C)
-40
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.87
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

