Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
High Speed Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input
Process Technology
<2.5um
Typical CMRR (dB)
50(Min)
Typical PSRR (dB)
50(Min)
Maximum Propagation Delay Time (ns)
5(Typ)
Output Type
Complementary
Maximum Operating Supply Voltage (V)
5.5
Maximum Input Offset Voltage (mV)
5@2.5V
Minimum Single Supply Voltage (V)
2.5
Maximum Single Supply Voltage (V)
5.5
Typical Voltage Gain (dB)
85
Typical Voltage Gain Range (dB)
70 to 90
Maximum Input Bias Current (uA)
5@2.5V
Maximum Supply Current (mA)
1.8@5.5V
Typical Output Current (mA)
50(Max)
Maximum Test Temperature (°C)
125
Minimum Test Temperature (°C)
-40
Maximum Power Dissipation (mW)
30
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
12
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
12
Lead Shape
No Lead

