Arrow Electronic Components Online
ADCMP600BKSZR2|ADI|limage
ADCMP600BKSZR2|ADI|simage
Top Searched
Linear Comparators

ADCMP600BKSZ-R2

Comparator Single R-R I/O 5.5V 5-Pin SC-70 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    High Speed Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Process Technology
    <2.5um
  • Typical CMRR (dB)
    50(Min)
  • Typical PSRR (dB)
    50(Min)
  • Maximum Propagation Delay Time (ns)
    5(Typ)
  • Output Type
    CMOS/TTL
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Input Offset Voltage (mV)
    5@2.5V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Voltage Gain (dB)
    85
  • Typical Voltage Gain Range (dB)
    70 to 90
  • Maximum Input Bias Current (uA)
    5@2.5V
  • Maximum Supply Current (mA)
    4@5.5V
  • Typical Output Current (mA)
    50(Max)
  • Maximum Test Temperature (°C)
    125
  • Minimum Test Temperature (°C)
    -40
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources