Arrow Electronic Components Online
ADCMP581BCPZRL7|ADI|limage
ADCMP581BCPZRL7|ADI|simage
Linear Comparators

ADCMP581BCPZ-RL7

Comparator Single ±5.5V Medical 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Voltage Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Typical CMRR (dB)
    60
  • Typical PSRR (dB)
    75
  • Maximum Propagation Delay Time (ns)
    0.18(Typ)
  • Output Type
    Complementary
  • Maximum Operating Supply Voltage (V)
    ±5.5
  • Maximum Input Offset Voltage (mV)
    10@±5V
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Typical Voltage Gain (dB)
    48
  • Typical Voltage Gain Range (dB)
    40 to 70
  • Maximum Input Bias Current (uA)
    30@±5V
  • Maximum Supply Current (mA)
    8@5V/-35(Min)@-5V
  • Typical Output Current (mA)
    44@5V
  • Maximum Test Temperature (°C)
    125
  • Minimum Test Temperature (°C)
    -40
  • Maximum Power Dissipation (mW)
    200
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources