Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Voltage Comparator
Number of Channels per Chip
2
Rail to Rail
No
Process Technology
<2.5um
Typical CMRR (dB)
69
Maximum Propagation Delay Time (ns)
0.3(Typ)
Output Type
Complementary
Maximum Operating Supply Voltage (V)
-5.45|5.25
Maximum Input Offset Voltage (mV)
5@5V
Maximum Dual Supply Voltage (V)
-5.45|5.25
Typical Voltage Gain (dB)
60
Typical Voltage Gain Range (dB)
40 to 70
Maximum Input Bias Current (uA)
24@5V
Maximum Supply Current (mA)
20@5V/-95@-5.2V
Typical Output Current (mA)
30(Max)
Maximum Test Temperature (°C)
85
Minimum Test Temperature (°C)
-40
Maximum Power Dissipation (mW)
675
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead

