Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
High Speed PECL Comparator
Number of Channels per Chip
2
Rail to Rail
No
Typical CMRR (dB)
80
Typical PSRR (dB)
85
Maximum Propagation Delay Time (ns)
0.83(Typ)
Output Type
Complementary
Maximum Operating Supply Voltage (V)
-5.45|5.25
Maximum Input Offset Voltage (mV)
2(Typ)@-5.2V@5V
Maximum Dual Supply Voltage (V)
-5.45|5.25
Typical Voltage Gain (dB)
63
Typical Voltage Gain Range (dB)
40 to 70
Maximum Input Bias Current (uA)
3(Typ)@-5.2V@5V
Maximum Supply Current (mA)
19(Typ)@-5.2V/3.2(Typ)@5V
Typical Output Current (mA)
30(Max)
Maximum Test Temperature (°C)
85
Minimum Test Temperature (°C)
-40
Maximum Power Dissipation (mW)
230
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
16
Lead Shape
Gull-wing

