Arrow Electronic Components Online
ADCMP561BRQZ|ADI|simage
ADCMP561BRQZ|ADI|limage
Linear Comparators

ADCMP561BRQZ

Comparator Dual -5.45V/5.25V 16-Pin QSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    High Speed PECL Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    No
  • Typical CMRR (dB)
    80
  • Typical PSRR (dB)
    85
  • Maximum Propagation Delay Time (ns)
    0.83(Typ)
  • Output Type
    Complementary
  • Maximum Operating Supply Voltage (V)
    -5.45|5.25
  • Maximum Input Offset Voltage (mV)
    2(Typ)@-5.2V@5V
  • Maximum Dual Supply Voltage (V)
    -5.45|5.25
  • Typical Voltage Gain (dB)
    63
  • Typical Voltage Gain Range (dB)
    40 to 70
  • Maximum Input Bias Current (uA)
    3(Typ)@-5.2V@5V
  • Maximum Supply Current (mA)
    3.2(Typ)@5V/-22(Typ)@-5.2V
  • Typical Output Current (mA)
    30(Max)
  • Maximum Test Temperature (°C)
    85
  • Minimum Test Temperature (°C)
    -40
  • Maximum Power Dissipation (mW)
    250
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources