Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Voltage Comparator
Number of Channels per Chip
1
Rail to Rail
No
Maximum Propagation Delay Time (ns)
39500(Typ)
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
5.5
Minimum Single Supply Voltage (V)
2
Maximum Single Supply Voltage (V)
5.5
Typical Output Current (mA)
10(Max)
Maximum Quiescent Current (mA)
110@5.5V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.36
Package Width
0.96
Package Length
1.46
PCB changed
6
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
6
Lead Shape
Ball

