Arrow Electronic Components Online
ADCLK950BCPZ|ADI|simage
ADCLK950BCPZ|ADI|limage
Clock Buffers and Drivers

ADCLK950BCPZ

Clock Fanout Buffer 10-OUT 2-IN 1:10 40-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:10
  • Number of Outputs per Chip
    10
  • Maximum Input Frequency (MHz)
    4800
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.245@3.3V
  • Absolute Propagation Delay Time (ns)
    0.245
  • Input Logic Level
    CML|CMOS|LVDS|LVPECL
  • Output Logic Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    -2.97|2.97
  • Typical Operating Supply Voltage (V)
    3.3|-3.3
  • Maximum Operating Supply Voltage (V)
    -3.63|3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    6 mm
  • Package Length
    6 mm
  • PCB changed
    40
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources