Clock Buffers and Drivers
ADCLK948BCPZ-REEL7
Clock Fanout Buffer 8-OUT 2-IN 1:8 32-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:8
Number of Outputs per Chip
8
Maximum Input Frequency (MHz)
4800
Maximum Propagation Delay Time @ Maximum CL (ns)
0.245@3.3V
Absolute Propagation Delay Time (ns)
0.245
Input Logic Level
CML|CMOS|LVDS|LVPECL
Output Logic Level
LVPECL
Minimum Operating Supply Voltage (V)
-2.97|2.97
Typical Operating Supply Voltage (V)
-3.3|3.3
Maximum Operating Supply Voltage (V)
-3.63|3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead

