Clock Buffers and Drivers
ADCLK925BCPZ-R2
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:2
Number of Outputs per Chip
2
Maximum Input Frequency (MHz)
7500
Maximum Propagation Delay Time @ Maximum CL (ns)
0.095(Typ)@3.3V
Absolute Propagation Delay Time (ns)
0.125
Input Logic Level
ECL
Output Logic Level
ECL
Minimum Operating Supply Voltage (V)
2.375|-2.375
Typical Operating Supply Voltage (V)
3.3|2.5|-3.3|-2.5
Maximum Operating Supply Voltage (V)
3.63|-3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead

