Arrow Electronic Components Online
ADCLK905BCPZR2|ADI|simage
ADCLK905BCPZR2|ADI|limage
Clock Buffers and Drivers

ADCLK905BCPZ-R2

Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:1
  • Number of Outputs per Chip
    1
  • Maximum Input Frequency (MHz)
    7500
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.095(Typ)@3.3V
  • Absolute Propagation Delay Time (ns)
    0.125
  • Input Logic Level
    ECL
  • Output Logic Level
    ECL
  • Minimum Operating Supply Voltage (V)
    -2.375|2.375
  • Typical Operating Supply Voltage (V)
    -2.5|-3.3|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    -3.63|3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources