Arrow Electronic Components Online
ADCLK854BCPZREEL7|ADI|limage
ADCLK854BCPZREEL7|ADI|simage
Clock Buffers and Drivers

ADCLK854BCPZ-REEL7

Clock Fanout Buffer 12-OUT 2-IN Triple 1:4 48-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    Triple 1:4
  • Number of Outputs per Chip
    12
  • Maximum Input Frequency (MHz)
    1200
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    4.2@1.8V
  • Absolute Propagation Delay Time (ns)
    4.2
  • Input Logic Level
    LVPECL|LVDS|HSTL|CMOS|CML
  • Output Logic Level
    LVDS|CMOS
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.89
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources