Arrow Electronic Components Online
ADC3683IRSBT|TI|simage
ADC3683IRSBT|TI|limage
Analog to Digital Converters - ADCs

ADC3683IRSBT

2-Channel Dual ADC SAR 65Msps 18-bit Serial (0.5-Wire, 1-Wire, 2-Wire)/LVDS 40-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991c.4.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    18bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    65Msps
  • Interface Type
    Serial (0.5-Wire, 1-Wire, 2-Wire)|LVDS
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal|External
  • Voltage Supply Source
    Single
  • Input Voltage
    3.2Vp-p
  • Typical Power Dissipation (mW)
    187
  • Maximum Power Dissipation (mW)
    232
  • Integral Nonlinearity Error
    ±19LSB
  • Full Scale Error
    2.4%FSR(Typ)
  • Signal to Noise Ratio
    84.8dBFS(Typ)
  • No Missing Codes (bit)
    18
  • Sample and Hold
    No
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Extended Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources