Analog to Digital Converters - ADCs
ADC3664IRSBT
2-Channel Dual ADC SAR 125Msps 14-bit Serial (0.5-Wire, 1-Wire, 2-Wire)/LVDS 40-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.c.3
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
14bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
125Msps
Interface Type
Serial (0.5-Wire, 1-Wire, 2-Wire)|LVDS
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Voltage Supply Source
Single
Input Voltage
3.2Vp-p
Typical Power Dissipation (mW)
200
Maximum Power Dissipation (mW)
274
Integral Nonlinearity Error
±7.5LSB
Full Scale Error
±3%FSR(Typ)
Signal to Noise Ratio
78.9dBFS(Typ)
No Missing Codes (bit)
14
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Supplier Temperature Grade
Extended Industrial
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
5.15(Max)
Package Length
5.15(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
40
Lead Shape
No Lead
Order Quantity

