Data Conversion Development Boards and Kits
ADC34J24EVM
ADC34J24 ADC Evaluation Board 125MSPS High Speed Data Converter Pro IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADC34J24
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
125M
Development Software
High Speed Data Converter Pro
Interface Type
USB
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
No
Support FPGA
No

