Data Conversion Development Boards and Kits
ADC3444EVM
ADC3444 ADC Evaluation Board 125MSPS HSDCPro IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADC3444
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
125M
Development Software
HSDCPro
Interface Type
USB
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
Yes
Support FPGA
No

