Arrow Electronic Components Online
ADC3442IRTQR|TI|simage
ADC3442IRTQR|TI|limage
Analog to Digital Converters - ADCs

ADC3442IRTQR

4-Channel Quad ADC Pipelined 50Msps 14-bit Serial 56-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991c.3.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    14bit
  • Number of ADCs
    4
  • Number of Input Channels
    4
  • Sampling Rate
    50Msps
  • Interface Type
    LVDS|Serial
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    External|Internal
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    1Vp-p/2Vp-p
  • Typical Power Dissipation (mW)
    228
  • Maximum Power Dissipation (mW)
    277
  • Integral Nonlinearity Error
    ±3LSB
  • Full Scale Error
    ±2%FSR
  • Signal to Noise Ratio
    73.5dBFS(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    8.15(Max)
  • Package Length
    8.15(Max)
  • PCB changed
    56
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    56
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources