Analog to Digital Converters - ADCs
ADC3423IRTQT
4-Channel Quad ADC Pipelined 80Msps 12-bit Serial 56-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
12bit
Number of ADCs
4
Number of Input Channels
4
Sampling Rate
80Msps
Interface Type
LVDS|Serial
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External|Internal
Voltage Supply Source
Analog and Digital
Input Voltage
1Vp-p/2Vp-p
Typical Power Dissipation (mW)
288
Maximum Power Dissipation (mW)
365
Full Scale Error
±2%FSR
Signal to Noise Ratio
70.9dBFS(Typ)
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
8.15(Max)
Package Length
8.15(Max)
PCB changed
56
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
56
Lead Shape
No Lead

