Arrow Electronic Components Online
ADC3421EVM|TI|simage
ADC3421EVM|TI|limage
Reduced Price
Data Conversion Development Boards and Kits

ADC3421EVM

ADC3421 ADC Evaluation Board 25MSPS Graphical User Interface IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADC3421
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    25M
  • Development Software
    Graphical User Interface
  • Interface Type
    LVDS
  • Input Voltage Range (VDC)
    5(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources