Analog Front End - AFE
ADC32RF83IRMPT
AFE Telecom 2 ADC 14bit 1.15V/1.9V 72-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
Receiver
Category
Telecom
Number of Channels per Chip
2
Number of ADCs
2
Number of ADC Inputs
4
Sampling Rate (ksps)
3000000
Resolution (bit)
14
Interface Type
Serial
Minimum Operating Supply Voltage (V)
1.1|1.8
Typical Operating Supply Voltage (V)
1.15|1.9
Maximum Operating Supply Voltage (V)
1.25|2
Maximum Input Voltage Range
0.8Vp-p
Typical Supply Current (mA)
1785
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
10.1(Max)
Package Length
10.1(Max)
PCB changed
72
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
72
Lead Shape
No Lead
Order Quantity

