Analog to Digital Converters - ADCs
ADC32J22IRGZT
2-Channel Dual ADC Pipelined 50Msps 12-bit JESD204B 48-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
12bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
50Msps
Interface Type
JESD204B
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Voltage Supply Source
Analog and Digital
Input Voltage
1Vp-p/2Vp-p
Typical Power Dissipation (mW)
281
Maximum Power Dissipation (mW)
435
Integral Nonlinearity Error
±0.4LSB
Full Scale Error
±3%FSR
Signal to Noise Ratio
70.3dBFS(Typ)
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
7.15(Max) mm
Package Length
7.15(Max) mm
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead

