Arrow Electronic Components Online
ADC31JB68EVM|TI|limage
ADC31JB68EVM|TI|simage
Data Conversion Development Boards and Kits

ADC31JB68EVM

ADC31JB68 ADC Evaluation Board 500MSPS High Speed Data Converter Pro IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A002.h.1.e
  • Part Status
    Active-Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADC31JB68
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    500M
  • Operating Systems
    Win 7|Win 8|Win XP
  • Development Software
    High Speed Data Converter Pro
  • Interface Type
    USB
  • Input Voltage Range (VDC)
    5(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources