Arrow Electronic Components Online
ADC16DX370RME25|TI|simage
ADC16DX370RME25|TI|limage
Analog to Digital Converters - ADCs

ADC16DX370RME25

2-Channel Dual ADC Pipelined 370Msps 16-bit JESD204B 56-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.5.a.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    16bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    370Msps
  • Interface Type
    JESD204B
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    1.7Vp-p
  • Typical Power Dissipation (mW)
    1600
  • Integral Nonlinearity Error
    ±4.5LSB(Typ)
  • Signal to Noise Ratio
    70dBFS(Typ)
  • No Missing Codes (bit)
    16
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max) mm
  • Package Width
    8.1(Max) mm
  • Package Length
    8.1(Max) mm
  • PCB changed
    56
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    56
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources