Arrow Electronic Components Online
ADC12SJ1600AAVT|TI|simage
ADC12SJ1600AAVT|TI|limage
Analog to Digital Converters - ADCs

ADC12SJ1600AAVT

1-Channel Single ADC Folding/Interpolating 1.6Gsps 12-bit JESD204B/JESD204C 144-Pin FCBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.5.a.3.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Folding|Interpolating
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    1.6Gsps
  • Interface Type
    JESD204B|JESD204C
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal|External
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    0.48Vp-p/0.8Vp-p/1.04Vp-p
  • Typical Power Dissipation (mW)
    1760
  • Integral Nonlinearity Error
    -1.6/1.9LSB(Typ)
  • Signal to Noise Ratio
    58.7dBFS(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.51(Max)
  • Package Width
    10.15(Max)
  • Package Length
    10.15(Max)
  • PCB changed
    144
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    144
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources