Analog to Digital Converters - ADCs
ADC12SJ1600AAVQ1
1-Channel Single ADC Folding/Interpolating 1.6Gsps 12-bit JESD204B/JESD204C 144-Pin FCBGA Tray Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.5.a.3.
Part Status
Active
HTS
8542.39.00.30
Automotive
Yes
PPAP
Yes
Converter Type
General Purpose
Architecture
Folding|Interpolating
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
1.6Gsps
Interface Type
JESD204B|JESD204C
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Voltage Supply Source
Analog and Digital
Input Voltage
0.48Vp-p/0.8Vp-p/1.04Vp-p
Typical Power Dissipation (mW)
1760
Integral Nonlinearity Error
-1.6/1.9LSB(Typ)
Signal to Noise Ratio
58.7dBFS(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.51(Max) mm
Package Width
10.15(Max) mm
Package Length
10.15(Max) mm
PCB changed
144
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
144
Lead Shape
Ball
Order Quantity

