Analog to Digital Converters - ADCs
ADC12SJ1600AAV
1-Channel Single ADC Folding/Interpolating 1.6Gsps 12-bit JESD204B/JESD204C 144-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.5.a.3.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Folding|Interpolating
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
1.6Gsps
Interface Type
JESD204B|JESD204C
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Voltage Supply Source
Analog and Digital
Input Voltage
0.48Vp-p/0.8Vp-p/1.04Vp-p
Typical Power Dissipation (mW)
1760
Integral Nonlinearity Error
-1.6/1.9LSB(Typ)
Signal to Noise Ratio
58.7dBFS(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.51(Max)
Package Width
10.15(Max)
Package Length
10.15(Max)
PCB changed
144
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
144
Lead Shape
Ball
Order Quantity

